2310387 | ||
---|---|---|
DigiKey Part Number | 2310387-ND | |
Manufacturer | ||
Manufacturer Product Number | 2310387 | |
Description | SCREW 56MM M3 | |
Customer Reference | ||
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors, Standard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 |