2299534 | ||
---|---|---|
DigiKey Part Number | 2299534-ND | |
Manufacturer | ||
Manufacturer Product Number | 2299534 | |
Description | CABLE ASSEMBLY INTERFACE 19.69' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 34, 34 | |
Length | 19.69' (6.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,198.15000 | ¥1,198.15 |