2294908 | ||
---|---|---|
DigiKey Part Number | 2294908-ND | |
Manufacturer | ||
Manufacturer Product Number | 2294908 | |
Description | CONN TERM BLOCK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter PLC S7-400 To Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC S7-400 | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,066.19000 | ¥3,066.19 |