2289395 | ||
---|---|---|
DigiKey Part Number | 2289395-ND | |
Manufacturer | ||
Manufacturer Product Number | 2289395 | |
Description | CONN TERM BLOCK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Adapter PLC MODICON 984 Series 800 To Rectangular Connector, 50 Pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC MODICON 984 Series 800 | |
Convert To (Adapter End) | Rectangular Connector, 50 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,236.02000 | ¥4,236.02 |