2269153 | ||
---|---|---|
DigiKey Part Number | 2269153-ND | |
Manufacturer | ||
Manufacturer Product Number | 2269153 | |
Description | PLUG-IN CARD BLOCK 64POS GREEN | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 15 Pos, 2 Rows To Card Edge Connector, 15 Pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 15 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 15 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 10-24 AWG | |
Base Product Number |