2263117 | ||
---|---|---|
DigiKey Part Number | 277-6606-ND | |
Manufacturer | ||
Manufacturer Product Number | 2263117 | |
Description | PLUG-IN CARD BLOCK 64POS 4A | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 64 Pos, 4 Rows To Card Edge Connector, 64 Pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 64 Pos, 4 Rows | |
Convert To (Adapter End) | Card Edge Connector, 64 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 12-24 AWG | |
Base Product Number |