Polycarbonate (PC) Faceplate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Faceplate Black
Environmental Case System | Datasheet Preview

2230009

DigiKey Part Number
277-16242-ND
Manufacturer
Manufacturer Product Number
2230009
Description
FACEPLATE, COLOR: BLACK, WIDTH:
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Faceplate Black
Datasheet
 Datasheet
EDA/CAD Models
2230009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Faceplate
Manufacturer
Phoenix Contact
Features
M12 Nut (1)
Series
For Use With/Related Products
PCB
Packaging
Bulk
Color
Black
Part Status
Active
Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.21000¥288.21
10¥279.78500¥2,797.85
50¥248.72340¥12,436.17
100¥200.06780¥20,006.78