Polycarbonate (PC) Base 6.417" L x 7.087" W x 2.520" H (163mm x 180mm x 64mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Base 6.417" L x 7.087" W x 2.520" H (163mm x 180mm x 64mm) Black
Environmental Case System | Datasheet Preview

2230002

DigiKey Part Number
277-16235-ND
Manufacturer
Manufacturer Product Number
2230002
Description
BASE, COLOR: BLACK, WIDTH: 163 M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Base 6.417" L x 7.087" W x 2.520" H (163mm x 180mm x 64mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2230002 Models
Product Attributes
Filter Similar Products
Category
Features
IP67
Manufacturer
Phoenix Contact
For Use With/Related Products
PCB
Series
Size / Dimension
6.417" L x 7.087" W x 2.520" H (163mm x 180mm x 64mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Polycarbonate (PC)
Type
Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥377.23000¥377.23
10¥261.83800¥2,618.38