Polycarbonate (PC) Faceplate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Faceplate Black
Environmental Case System | Datasheet Preview

2230011

DigiKey Part Number
277-16244-ND
Manufacturer
Manufacturer Product Number
2230011
Description
FACEPLATE, COLOR: BLACK, WIDTH:
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Faceplate Black
Datasheet
 Datasheet
EDA/CAD Models
2230011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Faceplate
Manufacturer
Phoenix Contact
Features
Cable Gland
Series
For Use With/Related Products
PCB
Packaging
Bulk
Color
Black
Part Status
Active
Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.40000¥268.40
10¥191.90800¥1,919.08