30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660321

DigiKey Part Number
900-0153660321-ND
Manufacturer
Manufacturer Product Number
0153660321
Description
CABLE FFC/FPC 30POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660321 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 27 View Now
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.93000¥57.93
20¥46.87000¥937.40
40¥44.63300¥1,785.32
60¥43.37267¥2,602.36
100¥41.83700¥4,183.70
260¥39.11012¥10,168.63
500¥37.34748¥18,673.74
1,000¥35.56641¥35,566.41
2,500¥33.34260¥83,356.50
Manufacturers Standard Package

Other Suppliers on DigiKey

27In Stock
Ships from WEC