2201820 | ||
---|---|---|
DigiKey Part Number | 277-10442-ND | |
Manufacturer | ||
Manufacturer Product Number | 2201820 | |
Description | ELECTRONIC HOUSING COVER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Housing 1.378" W (35.00mm) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 1.378" W (35.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.85000 | ¥19.85 |
10 | ¥18.57300 | ¥185.73 |
50 | ¥17.08640 | ¥854.32 |
100 | ¥15.78710 | ¥1,578.71 |
250 | ¥15.04388 | ¥3,760.97 |
500 | ¥14.18736 | ¥7,093.68 |