2201779 | ||
---|---|---|
DigiKey Part Number | 277-10435-ND | |
Manufacturer | ||
Manufacturer Product Number | 2201779 | |
Description | ELECTRONIC HOUSING COVER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Housing 3.543" W (90.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 90mm Wide Housing | |
Size / Dimension | 3.543" W (90.00mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.21000 | ¥34.21 |
10 | ¥31.99000 | ¥319.90 |
50 | ¥29.43060 | ¥1,471.53 |
100 | ¥27.19190 | ¥2,719.19 |
250 | ¥25.91216 | ¥6,478.04 |
500 | ¥24.74242 | ¥12,371.21 |