2201743 | ||
---|---|---|
DigiKey Part Number | 277-10411-ND | |
Manufacturer | ||
Manufacturer Product Number | 2201743 | |
Description | ELECTRONIC HOUSING BASE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Base 2.756" W (70.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Vented | |
For Use With/Related Products | 70mm Wide Housing | |
Size / Dimension | 2.756" W (70.00mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.72000 | ¥36.72 |