2201251 | ||
---|---|---|
DigiKey Part Number | 277-10467-ND | |
Manufacturer | ||
Manufacturer Product Number | 2201251 | |
Description | ELECTRONIC HOUSING COVER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.28000 | ¥19.28 |
10 | ¥18.02000 | ¥180.20 |
50 | ¥16.57820 | ¥828.91 |
100 | ¥15.31770 | ¥1,531.77 |
250 | ¥14.59656 | ¥3,649.14 |
500 | ¥13.76550 | ¥6,882.75 |