Metal, Aluminum Panel, Front 7.925" L x 2.827" W x 0.079" H (201.30mm x 71.80mm x 2.00mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200930

DigiKey Part Number
2200930-ND
Manufacturer
Manufacturer Product Number
2200930
Description
UM-ALU 4-72 FRONT 200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 7.925" L x 2.827" W x 0.079" H (201.30mm x 71.80mm x 2.00mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Front
Manufacturer
Phoenix Contact
For Use With/Related Products
72mm Wide Housing
Series
Size / Dimension
7.925" L x 2.827" W x 0.079" H (201.30mm x 71.80mm x 2.00mm)
Packaging
Bulk
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.64000¥148.64
Manufacturers Standard Package