




FCR2066 | |
|---|---|
DigiKey Part Number | 4654-FCR2066-ND |
Manufacturer | |
Manufacturer Product Number | FCR2066 |
Description | CLIFFCON STR PLUG 4PC/P/LV BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | FCR2066 Models |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Black, Blue |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Voltage Rating 120VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.591" (6.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 80°C |
Fastening Type Push-Twist | Applications Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.53000 | ¥159.53 |
| 10 | ¥135.57800 | ¥1,355.78 |
| 25 | ¥127.08320 | ¥3,177.08 |
| 50 | ¥121.01820 | ¥6,050.91 |
| 100 | ¥115.24490 | ¥11,524.49 |
| 300 | ¥106.65677 | ¥31,997.03 |
| 500 | ¥102.88538 | ¥51,442.69 |








