


1585359 | |
|---|---|
DigiKey Part Number | 1585359-ND |
Manufacturer | |
Manufacturer Product Number | 1585359 |
Description | CONTACT INSERT, SIZE: D15, NUMBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1585359 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size D15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.53000 | ¥115.53 |









