2200531 | |
---|---|
DigiKey Part Number | 2200531-ND |
Manufacturer | |
Manufacturer Product Number | 2200531 |
Description | ME MAX 90 3-3 KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 3.543" W x 4.508" H (99.00mm x 90.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | 90mm Wide Housing | |
Size / Dimension | 3.898" L x 3.543" W x 4.508" H (99.00mm x 90.00mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.80000 | ¥257.80 |
10 | ¥240.96500 | ¥2,409.65 |
50 | ¥221.68880 | ¥11,084.44 |
100 | ¥204.82070 | ¥20,482.07 |
250 | ¥195.18244 | ¥48,795.61 |