
1993242 | |
|---|---|
DigiKey Part Number | 1993242-ND |
Manufacturer | |
Manufacturer Product Number | 1993242 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥21.85420 | ¥1,092.71 |













