1991367 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥50.99238
Datasheet
9 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1991367

DigiKey Part Number
1991367-ND
Manufacturer
Manufacturer Product Number
1991367
Description
TERM BLOCK PLUG 9POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
250 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug for Unshrouded Header
Color
Black
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Screw Size
M2.6
Number of Levels
1
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
5mm
Plug Wire Entry
90°
Insulation Height
0.449" (11.40mm)
Termination Style
Screw - Rising Cage Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546018-9TE Connectivity AMP Connectors0A112332-ND¥50.99238Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥19.09960¥1,909.96
Manufacturers Standard Package