
1987300 | |
|---|---|
DigiKey Part Number | 1987300-ND |
Manufacturer | |
Manufacturer Product Number | 1987300 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug for Unshrouded Header | Color Black |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5mm |
Plug Wire Entry 90° | Insulation Height 0.449" (11.40mm) |
Termination Style Screw - Rising Cage Clamp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546018-8 | TE Connectivity AMP Connectors | 0 | A112331-ND | ¥46.03638 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥16.79720 | ¥1,679.72 |












