1987054 | ||
---|---|---|
DigiKey Part Number | 277-1826-ND | |
Manufacturer | ||
Manufacturer Product Number | 1987054 | |
Description | TERM BLOCK 1POS 45DEG PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1987054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.69000 | ¥18.69 |
10 | ¥18.21200 | ¥182.12 |
50 | ¥17.02300 | ¥851.15 |
100 | ¥15.66120 | ¥1,566.12 |
250 | ¥14.46948 | ¥3,617.37 |
500 | ¥13.78856 | ¥6,894.28 |
1,000 | ¥13.00361 | ¥13,003.61 |