
1985920 | |
|---|---|
DigiKey Part Number | 1985920-ND |
Manufacturer | |
Manufacturer Product Number | 1985920 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1985920 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1868665 | Phoenix Contact | 80 | 277-14258-ND | ¥27.29000 | Parametric Equivalent |
| 282856-2 | TE Connectivity AMP Connectors | 11,830 | A98355-ND | ¥14.22000 | Parametric Equivalent |
| AK700/2-5.0-V-GREEN | PTR Hartmann | 275 | 5294-AK700/2-5.0-V-GREEN-ND | ¥10.01000 | Parametric Equivalent |
| ED700/2 | On Shore Technology Inc. | 407 | ED1631-ND | ¥13.48000 | Parametric Equivalent |
| OSTVJ020152 | On Shore Technology Inc. | 98 | ED2755-ND | ¥12.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.87200 | ¥58.72 |

