
AK700/2-5.0-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK700/2-5.0-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK700/2-5.0-V-GREEN |
Description | TERM BLK 2POS 5.0MM 0.197" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer PTR Hartmann | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.28600 | ¥72.86 |
| 25 | ¥6.34160 | ¥158.54 |
| 50 | ¥5.72120 | ¥286.06 |
| 200 | ¥4.74365 | ¥948.73 |
| 400 | ¥4.37773 | ¥1,751.09 |
| 600 | ¥4.19717 | ¥2,518.30 |
| 1,000 | ¥4.00069 | ¥4,000.69 |
| 5,000 | ¥3.56470 | ¥17,823.50 |


