1985357 | |
---|---|
DigiKey Part Number | 277-1638-ND |
Manufacturer | |
Manufacturer Product Number | 1985357 |
Description | TERM BLOCK 18POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1985357 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.24000 | ¥20.24 |
10 | ¥19.71200 | ¥197.12 |
50 | ¥18.41940 | ¥920.97 |
100 | ¥16.94610 | ¥1,694.61 |
250 | ¥16.62864 | ¥4,157.16 |