12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939316

DigiKey Part Number
1939316-ND
Manufacturer
Manufacturer Product Number
1939316
Description
TERM BLOCK HDR 12POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1939316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
4A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
4 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
125 V
Number of Positions
12
Color
Black
Positions Per Level
12
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle
Insulation Height
0.319" (8.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥40.89520¥2,044.76
Manufacturers Standard Package