12 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
1923432
1923432

1923432

DigiKey Part Number
277-14387-ND
Manufacturer
Manufacturer Product Number
1923432
Description
TERM BLOCK PLUG 12POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
4A
Series
Voltage - IEC
100 V
Packaging
Bulk
Current - UL
4 A
Part Status
Active
Voltage - UL
125 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
20-28 AWG
Number of Positions
12
Wire Gauge or Range - mm²
0.14-0.5mm²
Positions Per Level
12
Color
Green
Number of Levels
1
Contact Mating Finish
Gold
Pitch
0.098" (2.50mm)
Wire Strip Length
8mm
Plug Wire Entry
180°
Insulation Height
0.463" (11.76mm)
Termination Style
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.52000¥160.52