1935336 | ||
---|---|---|
DigiKey Part Number | 277-1594-ND | |
Manufacturer | ||
Manufacturer Product Number | 1935336 | |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1935336 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.80200 | ¥78.02 |
50 | ¥7.46080 | ¥373.04 |
100 | ¥7.25760 | ¥725.76 |
250 | ¥6.78256 | ¥1,695.64 |
500 | ¥6.23996 | ¥3,119.98 |
1,000 | ¥6.19969 | ¥6,199.69 |