8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
1934926
1934926

1934926

DigiKey Part Number
277-1613-ND
Manufacturer
Manufacturer Product Number
1934926
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1934926 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug for Unshrouded Header
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2.6
Pitch
0.197" (5.00mm)
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
5mm
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.449" (11.40mm)
Current - IEC
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥13.63700¥136.37