Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1924486 | |
|---|---|
DigiKey Part Number | 1924486-ND |
Manufacturer | |
Manufacturer Product Number | 1924486 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1924486 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395250009 | Molex | 0 | 0395250009-ND | ¥13.35495 | Similar |
| 0395255009 | Molex | 0 | WM25933-ND | ¥14.41905 | Similar |
| 0395350009 | Molex | 0 | 0395350009-ND | ¥13.35495 | Similar |
| 0395350509 | Molex | 0 | 0395350509-ND | ¥14.77034 | Similar |
| 0395355009 | Molex | 350 | WM26036-ND | ¥69.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥41.30740 | ¥2,065.37 |
























