4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
1923995
1923995

1923995

DigiKey Part Number
277-14395-ND
Manufacturer
Manufacturer Product Number
1923995
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1923995 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
16A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
16 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.339" (8.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
10¥25.01700¥250.17