



1923982 | |
|---|---|
DigiKey Part Number | 277-14394-ND |
Manufacturer | |
Manufacturer Product Number | 1923982 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1923982 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥19.21900 | ¥192.19 |

















