1922527 | ||
---|---|---|
DigiKey Part Number | 1922527-ND | |
Manufacturer | ||
Manufacturer Product Number | 1922527 | |
Description | TERM BLOCK HDR 6POS VERT 10.16MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1922527 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 1.114" (28.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.48000 | ¥139.48 |
10 | ¥135.65900 | ¥1,356.59 |
50 | ¥126.78520 | ¥6,339.26 |
100 | ¥116.64250 | ¥11,664.25 |
250 | ¥107.76740 | ¥26,941.85 |
500 | ¥102.69648 | ¥51,348.24 |