



1911884 | |
|---|---|
DigiKey Part Number | 277-9025-ND |
Manufacturer | |
Manufacturer Product Number | 1911884 |
Description | TERM BLOCK PLUG 5POS 5MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1911884 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395205005 | Molex | 1,034 | WM25864-ND | ¥37.30000 | Similar |
| 0395205505 | Molex | 0 | 0395205505-ND | ¥17.25967 | Similar |
| OSTTJ057150 | On Shore Technology Inc. | 3,662 | ED2782-ND | ¥26.79000 | Similar |
| TBP04P1-500-05BE | Same Sky (Formerly CUI Devices) | 865 | 2223-TBP04P1-500-05BE-ND | ¥14.89000 | Similar |
| TBP04P1-500-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-05GR-ND | ¥6.18623 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥39.06700 | ¥390.67 |













