6 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins Green
1899171
1899171

1899171

DigiKey Part Number
277-9003-ND
Manufacturer
Manufacturer Product Number
1899171
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1899171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
6
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Rear Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
10 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Straight
Features
Sealing Gasket
Width
1.972" (50.08mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.81000¥56.81
10¥46.13000¥461.30