1898444 | ||
---|---|---|
DigiKey Part Number | 1898444-ND | |
Manufacturer | ||
Manufacturer Product Number | 1898444 | |
Description | TERM BLOCK PCB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Card Edge Connector, 9 pos To Card Edge Connector, 9 Pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 9 pos | |
Convert To (Adapter End) | Card Edge Connector, 9 Pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.40000 | ¥150.40 |
10 | ¥146.25800 | ¥1,462.58 |
50 | ¥136.68560 | ¥6,834.28 |
100 | ¥125.75080 | ¥12,575.08 |
250 | ¥123.39668 | ¥30,849.17 |