2 Position Terminal Block Green, Yellow Plug Connection 7.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1876246

DigiKey Part Number
277-6933-ND
Manufacturer
Manufacturer Product Number
1876246
Description
TERM BLK 2POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Green, Yellow Plug Connection 7.6mm
Datasheet
 Datasheet
EDA/CAD Models
1876246 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Phoenix Contact
Voltage - IEC
630 V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Housing Color
Green, Yellow
Type
Plug Connection
Length
1.669" (42.40mm)
Mounting Type
DIN Rail
Height (Max)
1.433" (36.40mm)
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
7.6mm
Stripping Length
10mm
Termination Style
Plug Receptacles, Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥170.44800¥8,522.40
Manufacturers Standard Package