10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1873281
1873281

1873281

DigiKey Part Number
277-6425-ND
Manufacturer
Manufacturer Product Number
1873281
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1873281 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Phoenix Contact
Voltage - IEC
630 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
10
Color
Green
Positions Per Level
10
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange, Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.68000¥107.68
10¥87.52100¥875.21