



1873236 | |
|---|---|
DigiKey Part Number | 277-6888-ND |
Manufacturer | |
Manufacturer Product Number | 1873236 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1873236 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 5 | Color Green |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥44.26900 | ¥442.69 |

































