1832840 | ||
---|---|---|
DigiKey Part Number | 1832840-ND | |
Manufacturer | ||
Manufacturer Product Number | 1832840 | |
Description | TERM BLK PLUG 13POS 27.8MM GREEN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 13 Position Terminal Block Green Plug Connection - Ganged 27.8mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 13 | |
Number of Levels | 1 | |
Terminal - Width | 27.8mm | |
Termination Style | Plug Receptacles | |
Current - IEC | 8 A | |
Voltage - IEC | 300 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Features | - | |
Housing Color | Green | |
Length | 2.005" (50.92mm) | |
Height (Max) | 1.051" (26.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥135.79900 | ¥6,789.95 |