
1826872 | |
|---|---|
DigiKey Part Number | 1826872-ND |
Manufacturer | |
Manufacturer Product Number | 1826872 |
Description | TERM BLOCK 1POS TOP ENTRY PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Blue |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 1 | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 17 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥15.64520 | ¥782.26 |













