
1800669 | |
|---|---|
DigiKey Part Number | 1800669PH-ND |
Manufacturer | |
Manufacturer Product Number | 1800669 |
Description | TERM BLOCK HDR 18POS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 9 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 2 | Insulation Height 1.122" (28.50mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥82.26000 | ¥4,113.00 |


























