Similar
Similar
Similar




1777125 | |
|---|---|
DigiKey Part Number | 277-6385-ND |
Manufacturer | |
Manufacturer Product Number | 1777125 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1777125 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395250007 | Molex | 0 | 0395250007-ND | ¥10.36993 | Similar |
| 0395255007 | Molex | 0 | WM25931-ND | ¥26.38000 | Similar |
| 796636-7 | TE Connectivity AMP Connectors | 0 | 796636-7-ND | ¥19.40865 | Similar |
| ELFH07250E | Amphenol PCD Shenzhen | 0 | APC1255-ND | ¥14.92160 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥31.37600 | ¥313.76 |































