Similar
Similar
Similar

0395250007 | |
|---|---|
DigiKey Part Number | 0395250007-ND |
Manufacturer | |
Manufacturer Product Number | 0395250007 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395250007 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1792782 | Phoenix Contact | 0 | 277-2579-ND | ¥45.03340 | Similar |
| 1809319 | Phoenix Contact | 0 | 277-2624-ND | ¥23.36280 | Similar |
| TBP04R2-500-07BE | Same Sky (Formerly CUI Devices) | 749 | 2223-TBP04R2-500-07BE-ND | ¥9.10000 | Similar |
| TBP04R2-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-07GR-ND | ¥3.65493 | Similar |
| TBP04R3-500-07BE | Same Sky (Formerly CUI Devices) | 589 | 2223-TBP04R3-500-07BE-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥10.36993 | ¥18,665.87 |











