Similar
Similar
Similar




1753576 | |
|---|---|
DigiKey Part Number | 277-1080-ND |
Manufacturer | |
Manufacturer Product Number | 1753576 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1753576 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282825-9 | TE Connectivity AMP Connectors | 0 | 282825-9-ND | ¥23.39418 | Similar |
| EDSTL955/9 | On Shore Technology Inc. | 121 | ED1840-ND | ¥26.13000 | Similar |
| ELFH09150 | Amphenol PCD Shenzhen | 0 | ELFH09150-ND | ¥11.88070 | Similar |
| ELFH09160 | Amphenol PCD Shenzhen | 0 | ELFH09160-ND | ¥11.88070 | Similar |
| ELFH09180 | Amphenol PCD Shenzhen | 0 | ELFH09180-ND | ¥13.54710 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥19.07900 | ¥190.79 |





























