8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1748277

DigiKey Part Number
1748277-ND
Manufacturer
Manufacturer Product Number
1748277
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1748277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
250 V
Part Status
Active
Current - UL
15 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
8
Color
Green
Positions Per Level
8
Contact Mating Finish
Gold
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.339" (8.61mm)
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R1W-508-08BESame Sky (Formerly CUI Devices)99102-6453-ND¥11.74000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.91000¥32.91