


TBP01R1W-508-08BE | |
|---|---|
DigiKey Part Number | 102-6453-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1W-508-08BE |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1W-508-08BE Models |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.51000 | ¥85.10 |
| 25 | ¥7.41000 | ¥185.25 |
| 50 | ¥6.69380 | ¥334.69 |
| 100 | ¥6.07930 | ¥607.93 |
| 300 | ¥5.31153 | ¥1,593.46 |
| 500 | ¥5.03130 | ¥2,515.65 |
| 1,000 | ¥4.71778 | ¥4,717.78 |
| 5,000 | ¥4.22182 | ¥21,109.10 |


