Similar
Similar




1748222 | |
|---|---|
DigiKey Part Number | 277-13879-ND |
Manufacturer | |
Manufacturer Product Number | 1748222 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1748222 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 5 | Contact Mating Finish Gold |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-05BE | Same Sky (Formerly CUI Devices) | 1,594 | 102-6409-ND | ¥0.70000 | Similar |
| TBP01R1W-508-05BE | Same Sky (Formerly CUI Devices) | 129 | 102-6451-ND | ¥1.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥16.83800 | ¥168.38 |







































