8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1738957

DigiKey Part Number
1738957-ND
Manufacturer
Manufacturer Product Number
1738957
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Phoenix Contact
Voltage - IEC
630 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
8
Features
Retention Latches (Non-Wire Side)
Positions Per Level
8
Screw Size
M3
Number of Levels
1
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
7mm
Plug Wire Entry
270°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.024" (26.01mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥69.66140¥3,483.07
Manufacturers Standard Package