



1758076 | |
|---|---|
DigiKey Part Number | 277-1134-ND |
Manufacturer | |
Manufacturer Product Number | 1758076 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1758076 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691311500008 | Würth Elektronik | 28 | 732-2057-ND | ¥11.00000 | Similar |
| 691311700008 | Würth Elektronik | 193 | 732-2798-ND | ¥12.16000 | Similar |
| EDSTL955/8 | On Shore Technology Inc. | 2,109 | ED1839-ND | ¥23.49000 | Similar |
| ELFH08250 | Amphenol PCD Shenzhen | 432 | APC1248-ND | ¥21.17000 | Similar |
| OQ0853500000G | Amphenol Anytek | 3,092 | 609-4279-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥16.20900 | ¥162.09 |





































